Cart

MFP 261 N-RA

KNITTER MFP 261 N-RA

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP261NRA +
Rutronik No.: SWITCH9751
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8964 $
896.40 $

Prices

1,000 0.8964 $
2,000 0.8649 $
3,000 0.8492 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
11,0x5,0 mm
Total high/long
L13,6 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
7.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?