Cart

MFP 2323

KNITTER MFP 2323

image shown is a representation only

KNITTER

THT, SP3T, ON-ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP2323 +
Rutronik No.: SWITCH9743
Unit Pack: 800
MOQ: 800
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
808.00 $

Prices

800 1.01 $
1,600 0.9732 $
2,400 0.9554 $

Parameter

Termination
THT
Contact type
SP3T
Model construct
STRAIGHT
Switch function
ON-ON-ON
Dimension
16,0x6,0 mm
Total high/long
H9,2 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?