Cart

MFP 231 P

KNITTER MFP 231 P

image shown is a representation only

KNITTER

THT, DP3T, ON-ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP231P +
Rutronik No.: SWITCH9767
Unit Pack: 390
MOQ: 390
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.9445 $
368.36 $

Prices

390 0.9445 $
780 0.8973 $
1,170 0.8657 $
2,340 0.8499 $

Parameter

Termination
THT
Contact type
DP3T
Model construct
STRAIGHT
Switch function
ON-ON-ON
Dimension
25,0x7,9 mm
Total high/long
H20,6 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
8.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?