Cart

MFP 2220-R

KNITTER MFP 2220-R

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP2220R +
Rutronik No.: SWITCH9745
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.8535 $
426.75 $

Prices

500 0.8535 $
1,500 0.8236 $
2,500 0.8086 $
4,000 0.7936 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
17,0x7,0 mm
Total high/long
L12,0 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
5.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?