Cart

MFP 220

KNITTER MFP 220

image shown is a representation only

KNITTER

Slide THT, Straight, 5mm Act
Supplier: Knitter-Switch
Matchcode: MFP220
Rutronik No.: SWITCH10465
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.926 $
463.00 $

Prices

500 0.926 $
1,000 0.7903 $
1,500 0.7619 $
2,000 0.74 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Mounting
PCB
Ground
NO Y/N
max.Volt/Switch
30 DC V
Operating life
10000 cycles
Dimension
13,6x10,2 mm
Total high/long
H15,0 mm
Actuator size
5,0x3,7 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max. I/ Switch
350 mA
Leadfree Defin.
10
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?