Cart

MFP 220

KNITTER MFP 220

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP220 +
Rutronik No.: SWITCH9722
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.7849 $
392.45 $

Prices

500 0.7849 $
1,500 0.757 $
2,500 0.74 $
4,500 0.7298 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
13,6x10,2 mm
Total high/long
H12,0 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
5.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?