Cart

MFP 213 P-RA

KNITTER MFP 213 P-RA

image shown is a representation only

KNITTER

THT, DP3T, ON-ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP213PRA +
Rutronik No.: SWITCH9758
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4709 $
470.90 $

Prices

1,000 0.4709 $
2,000 0.4544 $
4,000 0.4461 $
8,000 0.4379 $

Parameter

Termination
THT
Contact type
DP3T
Model construct
RA-HORIZ
Switch function
ON-ON-ON
Dimension
12,6x4,0 mm
Total high/long
L10,8 mm
Operating temp.
-25 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
100 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?