Cart

MFP 213 N

KNITTER MFP 213 N

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP213N +
Rutronik No.: SWITCH9754
Unit Pack: 400
MOQ: 400
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.542 $
216.80 $

Prices

400 0.542 $
800 0.468 $
2,000 0.4516 $
4,000 0.4434 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
8,6x6,8 mm
Total high/long
H8,0 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
100 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?