Cart

MFP 213 N-RA

KNITTER MFP 213 N-RA

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP213NRA +
Rutronik No.: SWITCH9757
Unit Pack: 2100
MOQ: 2100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4787 $
1,005.27 $

Prices

2,100 0.4787 $
4,200 0.47 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8,6x4,0 mm
Total high/long
L10,8 mm
Operating temp.
-25 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
100 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?