Cart

MFP 211 N

KNITTER MFP 211 N

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP211N +
Rutronik No.: SWITCH9762
Unit Pack: 750
MOQ: 750
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.428 $
321.00 $

Prices

750 0.428 $
1,500 0.4066 $
2,250 0.3924 $
4,500 0.3852 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
16,0x6,5 mm
Total high/long
H18 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
7.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?