Cart

MFP 1424-R

KNITTER MFP 1424-R

image shown is a representation only

KNITTER

THT, SP4T, 4xON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP1424R +
Rutronik No.: SWITCH9739
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
700.00 $

Prices

500 1.40 $
1,000 1.34 $
1,500 1.32 $
2,500 1.30 $

Parameter

Termination
THT
Contact type
SP4T
Model construct
RA-HORIZ
Switch function
4xON
Dimension
18,0x6,0 mm
Total high/long
L9,2 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?