Cart

MFP 1323-R

KNITTER MFP 1323-R

image shown is a representation only

KNITTER

THT, SP3T, ON-ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: MFP1323R +
Rutronik No.: SWITCH9738
Unit Pack: 700
MOQ: 700
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.7773 $
544.11 $

Prices

700 0.7773 $
1,400 0.75 $
2,800 0.7364 $
4,900 0.7228 $

Parameter

Termination
THT
Contact type
SP3T
Model construct
RA-HORIZ
Switch function
ON-ON-ON
Dimension
15,5x6,0 mm
Total high/long
L9,2 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?