Cart

MFP 1220

KNITTER MFP 1220

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: MFP1220 +
Rutronik No.: SWITCH9730
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.5525 $
552.50 $

Prices

1,000 0.5525 $
2,000 0.5331 $
4,000 0.5234 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Dimension
13,0x6,0 mm
Total high/long
H9,2 mm
Operating temp.
-20 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
350 mA
Actuator size
4.0 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?