Cart

MERPS 11-15115

KNITTER

Encoder SMT 30 detents 3,5N
Supplier: Knitter-Switch
Matchcode: MERPS1115115
Rutronik No.: SWITCH10458
Unit Pack: 1200
MOQ: 10800
Packaging: TRAY
On request
1.29 $
13,932.00 $

Parameter

Termination
SMT
No.of detents
30
Model construct
Straight
No.of pulse
15
Push function
No Y/N
Sealing
IP40
Operating temp.
-40 to 85 °C
Operating life
120000 cycles
max.Volt/Switch
5 DC V
max. I/ Switch
10 mA
Ground
No Y/N
Height
15.0 mm
Length
14.2 mm
Width
11.7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?