Cart

MERP11-15420BM7

KNITTER MERP11-15420BM7

image shown is a representation only

KNITTER

Encoder13,8x11,7x26,6mm wt.Push
Supplier: Knitter-Switch
Matchcode: MERP1115420BM7
Rutronik No.: SWITCH10140
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
On request
1.64 $
1,640.00 $

Prices

1,000 1.64 $
1,500 1.60 $

Parameter

Termination
THT
No.of detents
30
Model construct
Straight
No.of pulse
15
Push function
Yes Y/N
Operating temp.
-40 to 85 °C
Operating life
15000 cycles
max.Volt/Switch
5 DC V
max. I/ Switch
10 mA
Height
26.6 mm
Length
13.8 mm
Width
11.7 mm
Actuator height
20.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?