Cart

KM 609

KNITTER KM 609

image shown is a representation only

KNITTER

knob red for MPA, MPE, MPS ser
Supplier: Knitter-Switch
Matchcode: KM609
Rutronik No.: SWITCH9596
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.5187 $
51.87 $

Prices

100 0.5187 $
500 0.4716 $
800 0.448 $
2,000 0.4323 $
4,000 0.4244 $

Parameter

Technology
Cap
Actuator
Red
Height
10.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?