Cart

KM 607

KNITTER KM 607

image shown is a representation only

KNITTER

knob grau for MPA, MPE, MPS se
Supplier: Knitter-Switch
Matchcode: KM607
Rutronik No.: SWITCH9594
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.519 $
51.90 $

Prices

100 0.519 $
500 0.4718 $
800 0.4481 $
2,000 0.4324 $
4,000 0.4246 $

Parameter

Technology
Cap
Actuator
Grey
Height
10.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?