Cart

KM 604

KNITTER KM 604

image shown is a representation only

KNITTER

knob blue for MPA, MPE, MPS se
Supplier: Knitter-Switch
Matchcode: KM604
Rutronik No.: SWITCH9591
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4905 $
49.05 $

Prices

100 0.4905 $
500 0.4458 $
800 0.4236 $
2,000 0.4087 $
4,000 0.4013 $

Parameter

Technology
Cap
Actuator
Blue
Height
10.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?