Cart

KM 407

KNITTER KM 407

image shown is a representation only

KNITTER

knob grau for MPA, MPE, MPS se
Supplier: Knitter-Switch
Matchcode: KM407
Rutronik No.: SWITCH9586
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2294 $
22.94 $

Prices

100 0.2294 $
1,000 0.2086 $
1,600 0.1981 $
4,000 0.1912 $
8,200 0.1877 $

Parameter

Technology
Cap
Actuator
Grey
Height
8.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?