Cart

KM 403

KNITTER KM 403

image shown is a representation only

KNITTER

knob orange for MPA, MPE, MPS
Supplier: Knitter-Switch
Matchcode: KM403
Rutronik No.: SWITCH9584
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2488 $
24.88 $

Prices

100 0.2488 $
1,000 0.2262 $
1,600 0.2149 $
4,000 0.2074 $
8,200 0.2036 $

Parameter

Technology
Cap
Actuator
Orange
Height
8.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?