Cart

KA 3107

KNITTER KA 3107

image shown is a representation only

KNITTER

cap grau for APE series
Supplier: Knitter-Switch
Matchcode: KA3107
Rutronik No.: SWITCH9606
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2299 $
22.99 $

Prices

100 0.2299 $
1,100 0.209 $
1,800 0.1985 $
4,500 0.1916 $
9,300 0.1881 $

Parameter

Technology
Cap
Actuator
Grey
Height
2.5 mm
Housing mat.
Plastic
Automotive
NO
Series
APE-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?