Cart

KA 3102

KNITTER KA 3102

image shown is a representation only

KNITTER

cap brown for APE series
Supplier: Knitter-Switch
Matchcode: KA3102
Rutronik No.: SWITCH9603
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2118 $
21.18 $

Prices

100 0.2118 $
1,100 0.1925 $
1,800 0.1829 $
4,500 0.1765 $
9,300 0.1733 $

Parameter

Technology
Cap
Actuator
Browm
Height
2.5 mm
Housing mat.
Plastic
Automotive
NO
Series
APE-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?