Cart

FT 1 D-VM

KNITTER FT 1 D-VM

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, RA-VERTIC
Supplier: Knitter-Switch
Matchcode: FT1DVM
Rutronik No.: SWITCH9883
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.63 $
926.00 $

Prices

200 4.63 $
400 4.54 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-VERTIC
Switch function
ON-ON
Dimension
7,0x5,6 mm
Total high/long
L10,8 mm
Operating temp.
-40 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
28 DC V
max. I/ Switch
14 mA
Actuator size
3.8 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?