Cart

ET 102

KNITTER ET 102

image shown is a representation only

KNITTER

sealing cap black for MTA seri
Supplier: Knitter-Switch
Matchcode: ET102
Rutronik No.: SWITCH9562
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
2.03 $
203.00 $

Prices

100 2.03 $
200 1.75 $
600 1.69 $
1,100 1.66 $

Parameter

Technology
Cap
Actuator
Black
Sealing
IP67
Height
14.3 mm
Automotive
NO
Series
MTA-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?