Cart

DRS 61116

KNITTER DRS 61116

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA INV, 16 p
Supplier: Knitter-Switch
Matchcode: DRS61116 +
Rutronik No.: SWITCH9690
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.29 $
229.00 $

Prices

100 2.29 $
200 1.98 $
500 1.91 $
1,000 1.87 $

Parameter

Termination
THT
Code
HEXA INV
Model construct
Straight
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
10.0 mm
Height
13.8 mm
Actuator size
7.3 mm
Diameter
4.0 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?