Cart

DRS 3016

KNITTER DRS 3016

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA, 16 pos,
Supplier: Knitter-Switch
Matchcode: DRS3016
Rutronik No.: SWITCH9669
Unit Pack: 48
MOQ: 48
Packaging: TUBE
On request
2.38 $
114.24 $

Prices

48 2.38 $
96 2.03 $
144 1.97 $
192 1.94 $
288 1.91 $

Parameter

Termination
THT
Code
HEXA
No.of positions
16
Model construct
Straight
max. I/ Switch
100 mA
Width
10.0 mm
Operating temp.
-40 to 85 °C
Actuator size
0 mm
Height
4.4 mm
Length
10.0 mm
Operating life
20000 cycles
Automotive
NO
max.Volt/Switch
50 DC V
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?