Cart

DRS 3010

KNITTER DRS 3010

image shown is a representation only

KNITTER

Rotary cod.THT, BCD, 10 pos, S
Supplier: Knitter-Switch
Matchcode: DRS3010
Rutronik No.: SWITCH9667
Unit Pack: 48
MOQ: 480
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
926.40 $

Prices

480 1.93 $
864 1.90 $

Parameter

Termination
THT
Code
BCD
Model construct
Straight
No.of positions
10
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
10.0 mm
Height
4.4 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?