Cart

DRR 7010

KNITTER DRR 7010

image shown is a representation only

KNITTER

Rotary cod.THT, BCD 0-9,RA
Supplier: Knitter-Switch
Matchcode: DRR7010
Rutronik No.: SWITCH9986
Unit Pack: 50
MOQ: 100
Packaging: TUBE
On request
4.05 $
405.00 $

Prices

100 4.05 $
200 3.91 $
300 3.80 $

Parameter

Termination
THT
Code
BCD
Plating
Au
No.of poles
1
No.of positions
10
Model construct
Rightangle
Stop position
No Y/N
Sealing
IP40
max. I/ Switch
30 mA
Width
6.5 mm
Operating temp.
-25 to 85 °C
Actuator size
0 mm
Height
7.5 mm
Length
7.5 mm
Operating life
20000 cycles
Pitch
2.5 mm
Automotive
NO
max.Volt/Switch
15 DC V
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?