Cart

DRR 60016

KNITTER DRR 60016

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA, 16 pos,
Supplier: Knitter-Switch
Matchcode: DRR60016 +
Rutronik No.: SWITCH9693
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
264.00 $

Prices

100 2.64 $
200 2.51 $
400 2.42 $
800 2.37 $

Parameter

Termination
THT
Code
HEXA
Model construct
Rightangle
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
12.3 mm
Height
10.0 mm
Actuator size
0 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?