Cart

DRR 60010

KNITTER DRR 60010

image shown is a representation only

KNITTER

Rotary cod.THT, BCD, 10 pos, R
Supplier: Knitter-Switch
Matchcode: DRR60010 +
Rutronik No.: SWITCH9691
Unit Pack: 500
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
1,220.00 $

Prices

500 2.44 $
1,000 2.40 $

Parameter

Termination
THT
Code
BCD
Model construct
Rightangle
No.of positions
10
Operating temp.
-40 to 85 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
12.3 mm
Height
10.0 mm
Actuator size
0 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?