Cart

DRR 3116

KNITTER DRR 3116

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA INV, 16 p
Supplier: Knitter-Switch
Matchcode: DRR3116
Rutronik No.: SWITCH9676
Unit Pack: 48
MOQ: 48
Packaging: TUBE
In Stock
2.75 $
132.00 $

Prices

48 2.75 $
96 2.50 $
192 2.37 $
432 2.29 $
864 2.25 $

Parameter

Termination
THT
Code
HEXA INV
Model construct
Rightangle
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
6.9 mm
Height
10.0 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?