Cart

DRR 3016

KNITTER DRR 3016

image shown is a representation only

KNITTER

Rotary cod.THT, HEXA, 16 pos,
Supplier: Knitter-Switch
Matchcode: DRR3016
Rutronik No.: SWITCH9675
Unit Pack: 48
MOQ: 48
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.72 $
130.56 $

Prices

48 2.72 $
96 2.47 $
192 2.35 $
432 2.26 $
864 2.22 $

Parameter

Termination
THT
Code
HEXA
Model construct
Rightangle
No.of positions
16
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
6.9 mm
Height
10.0 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?