Cart

DRR 3010

KNITTER DRR 3010

image shown is a representation only

KNITTER

Rotary cod.THT, BCD, 10 pos, R
Supplier: Knitter-Switch
Matchcode: DRR3010
Rutronik No.: SWITCH9673
Unit Pack: 48
MOQ: 480
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
1,084.80 $

Prices

480 2.26 $
864 2.22 $

Parameter

Termination
THT
Code
BCD
Model construct
Rightangle
No.of positions
10
Operating temp.
-40 to 85 °C
Operating life
20000 cycles
max.Volt/Switch
50 DC V
max. I/ Switch
100 mA
Length
10.0 mm
Width
6.9 mm
Height
10.0 mm
Actuator size
0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?