Cart

DPWL 1 CG-KG

KNITTER DPWL 1 CG-KG

image shown is a representation only

KNITTER

SOLDERLUG, SPST, OFF-MOM, Stra
Supplier: Knitter-Switch
Matchcode: DPWL1CGKG
Rutronik No.: SWITCH9658
Unit Pack: 10
MOQ: 10
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
4.23 $
42.30 $

Prices

10 4.23 $
60 3.84 $
100 3.65 $
240 3.53 $
500 3.46 $

Parameter

Termination
SOLDERLUG
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Sealing
IP67
Illuminated
GREEN Y/N
Operating temp.
-30 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
125 AC V
max.I / Switch
125 mA
Mounting
PANEL
Button version
ROUND
Cap included
BLACK Y/N
Dimension
DIA:17,5 mm
Total high/long
H18,7 mm
Actuator size
DIA:12,0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?