Cart

DHS 902

KNITTER

Dip 8os nonswitch 0,1A@50VDC
Supplier: Knitter-Switch
Matchcode: DHS902
Rutronik No.: SWITCH10364
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
1.52 $
4,560.00 $

Parameter

Termination
THT
No.of positions
8
Model construct
Top
Actuator
Flush
Tape sealed
Yes Y/N
Pitch
1.3 mm
Operating temp.
-40 to 105 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
3.6 mm
Height
2.0 mm
Width
8.9 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?