Cart

DHS 606 ON

KNITTER

Dip 6os 0,1A@50VDC nonswitch
Supplier: Knitter-Switch
Matchcode: DHS606
Rutronik No.: SWITCH9897
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
1.80 $
1.80 $

Parameter

Termination
THT
No.of positions
6
Model construct
Top
Actuator
Flush
Tape sealed
Yes Y/N
Ground
No Y/N
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
1.8 mm
Length
8.8 mm
Width
6.2 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?