Cart

DHS 108

KNITTER DHS 108

image shown is a representation only

KNITTER

Dip 6os 0,1A@50VDC nonswitch
Supplier: Knitter-Switch
Matchcode: DHS108
Rutronik No.: SWITCH10154
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
3.64 $
3,640.00 $

Parameter

Termination
THT
No.of positions
8
Model construct
Top
Actuator
Flush
Tape sealed
Yes Y/N
Ground
No Y/N
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
2.2 mm
Length
11.9 mm
Width
6.2 mm
Pitch
1.3 mm
Operating temp.
-20 to 80 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?