Cart

DBS 6108

KNITTER DBS 6108

image shown is a representation only

KNITTER

Dip Switch 8 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS6108
Rutronik No.: SWITCH10597
Unit Pack: 23
MOQ: 115
Packaging: TUBE
On request
1.50 $
172.50 $

Prices

115 1.50 $
161 1.36 $
299 1.29 $
713 1.24 $
1,449 1.23 $

Parameter

Termination
THT
No.of positions
8
Model construct
Straight
Actuator
Raised
Tape sealed
No Y/N
Pitch
2.54 mm
Operating temp.
-40 to 85 °C
Operating life
5000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
21.7 mm
Height
4.2 mm
Width
9.7 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?