Cart

DBS 61001

KNITTER DBS 61001

image shown is a representation only

KNITTER

Dip Switch 1 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS61001
Rutronik No.: SWITCH9957
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4554 $
45.54 $

Prices

100 0.4554 $
600 0.414 $
1,100 0.3933 $
2,500 0.3795 $
5,200 0.3726 $

Parameter

Termination
THT
No.of positions
1
Model construct
Straight
Actuator
Raised
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
5000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
2.5 mm
Height
3.1 mm
Width
6.6 mm
Ground
No Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?