Cart

DBS 2106

KNITTER DBS 2106

image shown is a representation only

KNITTER

Dip Switch 6 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS2106
Rutronik No.: SWITCH10636
Unit Pack: 27
MOQ: 27
Packaging: TUBE
In Stock
0.993 $
26.81 $

Prices

27 0.993 $
54 0.8478 $
108 0.8173 $
162 0.81 $
270 0.7944 $

Parameter

Termination
THT
No.of positions
6
Model construct
Straight
Actuator
Raised
Tape sealed
No Y/N
Ground
No Y/N
max.Volt/Switch
50 DC V
Operating life
2000 cycles
Height
5.6 mm
Length
16.6 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
100 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?