Cart

DBS 2002

KNITTER

Dip Switch 2 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS2002
Rutronik No.: SWITCH10502
Unit Pack: 70
MOQ: 70
Packaging: TUBE
On request
0.7988 $
55.92 $

Prices

70 0.7988 $
140 0.682 $
210 0.6575 $
350 0.6513 $
490 0.639 $

Parameter

Termination
THT
No.of positions
2
Model construct
Straight
Actuator
Flat
Tape sealed
No Y/N
Ground
No Y/N
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5.85 mm
Length
6.4 mm
Width
9.9 mm
Pitch
2.54 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?