Cart

DBS 1108

KNITTER

Dip Switch 8 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS1108
Rutronik No.: SWITCH10566
Unit Pack: 22
MOQ: 88
Packaging: TUBE
On request
1.007 $
88.62 $

Prices

88 1.007 $
176 0.9976 $
264 0.9788 $

Parameter

Termination
THT
No.of positions
8
Model construct
Straight
Actuator
Raised
Tape sealed
Yes Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
6 DC V
max.I/ Switch
100 mA
Length
21.26 mm
Height
3.25 mm
Width
6.2 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?