Cart

DBS 1008

KNITTER DBS 1008

image shown is a representation only

KNITTER

Dip Switch 8 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS1008
Rutronik No.: SWITCH10619
Unit Pack: 22
MOQ: 110
Packaging: TUBE
On request
1.12 $
123.20 $

Prices

110 1.12 $
220 1.1057 $

Parameter

Termination
THT
No.of positions
8
Model construct
Straight
Actuator
Flat
Tape sealed
Yes Y/N
Ground
No Y/N
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
3.25 mm
Length
6.02 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
100 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?