Cart

DBS 1002

KNITTER DBS 1002

image shown is a representation only

KNITTER

Dip Switch 2 Pos. THT Straight
Supplier: Knitter-Switch
Matchcode: DBS1002
Rutronik No.: SWITCH10354
Unit Pack: 76
MOQ: 76
Packaging: TUBE
In Stock
0.8622 $
65.53 $

Prices

76 0.8622 $
152 0.7362 $
228 0.7097 $
380 0.703 $
532 0.6898 $

Parameter

Termination
THT
No.of positions
2
Model construct
Straight
Actuator
Flat
Tape sealed
Yes Y/N
Ground
No Y/N
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
3.25 mm
Length
6.02 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
100 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?