Cart

DBP 9106

KNITTER

Dip Switch Piano 6 Pos. THT
Supplier: Knitter-Switch
Matchcode: DBP9106
Rutronik No.: SWITCH10329
Unit Pack: 32
MOQ: 32
Packaging: TUBE
In Stock
1.76 $
56.32 $

Prices

32 1.76 $
64 1.51 $
96 1.45 $
160 1.44 $
224 1.40 $

Parameter

Termination
THT
No.of positions
1
Model construct
Straight
Actuator
Raised
Tape sealed
No Y/N
Ground
No Y/N
max.Volt/Switch
24 DC V
Operating life
3000 cycles
Height
6.5 mm
Length
16.24 mm
Width
9.4 mm
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?