Cart

CO 106S

KNITTER CO 106S

image shown is a representation only

KNITTER

cover black for MPA, MPE, MPS
Supplier: Knitter-Switch
Matchcode: CO106S
Rutronik No.: SWITCH9600
Unit Pack: 50
MOQ: 50
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
2.33 $
116.50 $

Prices

50 2.33 $
150 2.12 $
200 2.01 $
500 1.94 $
950 1.91 $

Parameter

Technology
Cover
Contact arrange
M6x0,75
Actuator
Chrome
Height
9.0 mm
Automotive
NO
Series
MPx-Pushbu
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?