Cart

C 2106

KNITTER C 2106

image shown is a representation only

KNITTER

plastic cap green for MTE seri
Supplier: Knitter-Switch
Matchcode: C2106
Rutronik No.: SWITCH9572
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.5184 $
51.84 $

Prices

100 0.5184 $
500 0.4713 $
800 0.4477 $
2,000 0.432 $
4,000 0.4241 $

Parameter

Technology
Cap
Actuator
Green
Height
12.7 mm
Housing mat.
Plastic
Automotive
NO
Series
MTE-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099500
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?