Cart

C 1104

KNITTER C 1104

image shown is a representation only

KNITTER

plastic cap blue for MTE serie
Supplier: Knitter-Switch
Matchcode: C1104
Rutronik No.: SWITCH9555
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.2118 $
21.18 $

Prices

100 0.2118 $
1,100 0.1925 $
1,800 0.1829 $
4,500 0.1765 $
9,300 0.1733 $

Parameter

Technology
Cap
Actuator
Blue
Height
11.5 mm
Housing mat.
Plastic
Automotive
NO
Series
MTE-Toggle
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85389099990
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?