ATE 1 G-RA
image shown is a representation only
THT, SPDT, MOM-OFF-MOM, RA-HOR
Supplier: KNITTER Switch
Matchcode: ATE1GRA
Rutronik No.: SWITCH9863
Unit Pack: 100
MOQ: 100
Packaging: BOX
Parameter
- Termination
- THT
- Contact type
- SPDT
- Switch function
- MOM-OFF-MO
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- IP67
- max.Volt/Switch
- 48 DC V
- Operating life
- 40000 cycles
- Dimension
- 9,5x5,0 mm
- Total high/long
- L17,6 mm
- Actuator size
- 6 mm
- Operating temp.
- -20 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks