Cart

ATE 1 D

KNITTER ATE 1 D

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, STRAIGHT
Supplier: Knitter-Switch
Matchcode: ATE1D
Rutronik No.: SWITCH9852
Unit Pack: 100
MOQ: 100
Packaging: BOX
On request
3.40 $
340.00 $

Prices

100 3.40 $
200 2.91 $
300 2.79 $
400 2.71 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
STRAIGHT
Switch function
ON-ON
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
max.Volt/Switch
48 DC V
Operating life
40000 cycles
Dimension
9,5x5,0 mm
Total high/long
H18,1 mm
Actuator size
6.1 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max. I/ Switch
50 mA
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?